342-082-540-204

Heilind Number:EDA342-082-540-204
Manufacturer:EDAC
Manufacturer Number:342-082-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for maximum efficiency and durability. Featuring a vibrant Green color, this connector boasts a 3 A amperage capacity, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable performance. With two rows and 82 positions, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your circuit board. Perfect for straight mount orientation, it operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component.