342-082-540-212

Heilind Number:EDA342-082-540-212
Manufacturer:EDAC
Manufacturer Number:342-082-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-540-212

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers reliable performance. With a current rating of 3 A, it ensures safe and efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing high durability and resistance to heat. Equipped with two rows and 82 positions, it allows for multiple connections within a compact space. The contact material, Copper Alloy, ensures low resistance and optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting on PCBs. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.