342-082-541-201

Heilind Number:EDA342-082-541-201
Manufacturer:EDAC
Manufacturer Number:342-082-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-541-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row configuration and 82 positions, it provides ample connectivity options for your PCB boards. The Copper Alloy contacts guarantee optimal signal transmission, while a pitch of .1 in and row spacing of .2 in offer seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component in your electronic assembly toolkit. Upgrade your connectivity solutions with this essential connector.