342-082-541-202

Heilind Number:EDA342-082-541-202
Manufacturer:EDAC
Manufacturer Number:342-082-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-541-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. This connector boasts a double-row design with 82 positions, offering ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for a wide range of applications, it has a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your circuit board assembly with this essential component.