342-082-541-207

Heilind Number:EDA342-082-541-207
Manufacturer:EDAC
Manufacturer Number:342-082-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-541-207

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable performance. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise positioning on your PCB. With a straight mount orientation and two rows of 82 positions, it's ideal for board-to-board applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Add it to your toolkit today and streamline your projects with ease.