342-082-541-208

Heilind Number:EDA342-082-541-208
Manufacturer:EDAC
Manufacturer Number:342-082-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row configuration and 82 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees efficient power transmission, while the precise .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is a must-have component for your projects. Elevate your electronics game with this essential piece of connectivity hardware.