342-082-541-212

Heilind Number:EDA342-082-541-212
Manufacturer:EDAC
Manufacturer Number:342-082-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, perfect for high-performance applications. Its vibrant green color adds a touch of style while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability. With a current rating of 3 A, it offers reliable power transmission across its two rows of copper alloy contacts. The .1-inch pitch and .2-inch row spacing provide precise positioning for the 82 available positions. Designed for seamless integration, its straight mount orientation guarantees a secure fit. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for any electronic setup. Explore a world of seamless connectivity with this essential component.