342-082-544-212

Heilind Number:EDA342-082-544-212
Manufacturer:EDAC
Manufacturer Number:342-082-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-544-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only boosts visual appeal but also offers high performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and durable operation even in demanding environments. With two rows of contacts made from Copper Alloy, each with a pitch of .1 inches and a spacing of .2 inches, it provides efficient signal transmission. Boasting 82 positions, this connector facilitates intricate board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your electronic designs with this essential component.