342-082-555-207

Heilind Number:EDA342-082-555-207
Manufacturer:EDAC
Manufacturer Number:342-082-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-555-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also promises reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Its dual-row design with 82 positions allows for seamless integration on your board. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it enables precise and secure connections. Whether you require a straight or angled mount orientation, this connector offers versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.