342-082-556-201

Heilind Number:EDA342-082-556-201
Manufacturer:EDAC
Manufacturer Number:342-082-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With two rows and 82 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient power transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for seamless data transmission.