342-082-556-202

Heilind Number:EDA342-082-556-202
Manufacturer:EDAC
Manufacturer Number:342-082-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. With a current rating of 3 A, it guarantees efficient power transmission in your electronic systems. Its double-row configuration and 82 positions offer ample connectivity options, while the Copper Alloy contact material ensures seamless signal transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Choose this connector for top-notch performance in your PCB applications.