342-082-556-208

Heilind Number:EDA342-082-556-208
Manufacturer:EDAC
Manufacturer Number:342-082-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-556-208

Detailed Description

Enhance circuit connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and is crafted with a UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a current rating of 3 A, it ensures reliable power transmission. This connector offers seamless integration with its two rows and 82 positions, facilitating efficient board-to-board connections. The Copper Alloy contact material guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing enable smooth PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications.Upgrade your electronics with this essential component.