342-082-558-201

Heilind Number:EDA342-082-558-201
Manufacturer:EDAC
Manufacturer Number:342-082-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-558-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester. Featuring two rows of high-quality Copper Alloy contacts, it ensures reliable signal transmission with a pitch of .1 in and row spacing of .2 in. With a generous 82 positions, it offers ample room for secure board-to-board connections. Its convenient Right Angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this essential connector for seamless and efficient electronic connections.