342-082-558-207

Heilind Number:EDA342-082-558-207
Manufacturer:EDAC
Manufacturer Number:342-082-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-558-207

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimum performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a 3A amperage rating, it ensures reliable power transmission. The connector boasts a double-row design with 82 positions, ideal for high-density applications. Crafted from Copper Alloy, the contacts guarantee robust and efficient signal transfer. Its .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for industrial or commercial use, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Perfect for board-to-board connections, it offers a right-angle mount orientation for convenient installation. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.