342-082-558-212

Heilind Number:EDA342-082-558-212
Manufacturer:EDAC
Manufacturer Number:342-082-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency, this connector features two rows and 82 positions, ensuring reliable contact points for your electronic devices. Crafted with precision, it boasts of a durable UL 94V-0 Thermoplastic Polyester housing, safeguarding against heat and wear. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation provides flexibility in installation, making it a versatile choice for your projects. Upgrade your connectivity solutions with this high-performance Card Edge Connector.