342-082-559-212

Heilind Number:EDA342-082-559-212
Manufacturer:EDAC
Manufacturer Number:342-082-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-559-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Engineered for high performance, it boasts a current rating of 3 A and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring two rows and 82 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, it is suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in harsh environments. Perfect for demanding electronic projects, it is a must-have component for your connectivity needs.