342-082-560-201

Heilind Number:EDA342-082-560-201
Manufacturer:EDAC
Manufacturer Number:342-082-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-082-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-082-560-201

Detailed Description

Enhance connectivity in your PCB assemblies with our Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in your systems. With a double row design and a total of 82 positions, it offers ample connectivity options for your devices. Made from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The compact .1-inch pitch and .2-inch row spacing optimize space utilization on your boards. Whether for data or power transmission, its 3A amperage rating provides reliable performance. Designed for straight mounting orientation, it facilitates seamless integration into your setup. Operating within a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this essential component for robust and efficient board-to-board connections. Explore our full range of connectors for all your PCB assembly needs.