342-084-520-204

Heilind Number:EDA342-084-520-204
Manufacturer:EDAC
Manufacturer Number:342-084-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-520-204

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it provides seamless connectivity for up to 84 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.