342-084-520-207

Heilind Number:EDA342-084-520-207
Manufacturer:EDAC
Manufacturer Number:342-084-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless integration on your board. Boasting 84 positions and a straight mount orientation, it facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications in the realm of PCB connectivity. Elevate your setup with this essential component.