342-084-520-208

Heilind Number:EDA342-084-520-208
Manufacturer:EDAC
Manufacturer Number:342-084-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for precision and durability, this connector features two rows of 84 positions each, ensuring seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space efficiency. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. The straight mount orientation further simplifies installation, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this essential connector.