342-084-520-212

Heilind Number:EDA342-084-520-212
Manufacturer:EDAC
Manufacturer Number:342-084-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a 3A amperage and Copper Alloy contacts, it guarantees reliable power transmission. The connector boasts a double-row design with 84 positions, offering ample connectivity options. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Engineered for versatility, it has a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making it suitable for a variety of applications. Upgrade your PCB assembly with this essential component.