342-084-521-202

Heilind Number:EDA342-084-521-202
Manufacturer:EDAC
Manufacturer Number:342-084-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-521-202

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficiency, it boasts a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 84 positions, this connector offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate precise installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.