342-084-523-201

Heilind Number:EDA342-084-523-201
Manufacturer:EDAC
Manufacturer Number:342-084-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-523-201

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, designed for optimal performance. Its vibrant green color adds a touch of distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. Featuring two rows of precision copper alloy contacts, this connector offers seamless power transmission at a maximum amperage of 3 A. With a pitch of .1 inches and a row spacing of .2 inches, it provides efficient signal routing for your devices. Boasting 84 positions in total, it allows for extensive board-to-board connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this essential component for seamless connectivity in your electronic projects.