342-084-523-204

Heilind Number:EDA342-084-523-204
Manufacturer:EDAC
Manufacturer Number:342-084-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-523-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With a double-row configuration boasting 84 positions, this connector ensures efficient signal transmission. The Copper Alloy contacts offer reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches optimize compatibility with various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game and experience seamless data transfer like never before.