342-084-523-207

Heilind Number:EDA342-084-523-207
Manufacturer:EDAC
Manufacturer Number:342-084-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-523-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. With a vibrant green color for easy identification, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. Featuring two rows of copper alloy contacts and a pitch of .1 inches, it offers high-performance connectivity with precise alignment. With 84 positions, it facilitates extensive board-to-board connections with ease. Its straight mount orientation and efficient row spacing of .2 inches make installation hassle-free. Operating reliably in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in diverse environments. Trust in this essential component for your connectivity needs in various electronic applications.