342-084-523-212

Heilind Number:EDA342-084-523-212
Manufacturer:EDAC
Manufacturer Number:342-084-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-523-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. With a vibrant green hue, this connector not only stands out visually but also boasts exceptional performance. Designed for efficiency, it features two rows of copper alloy contacts, offering a total of 84 positions with a pitch of .1 inches. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.