342-084-524-201

Heilind Number:EDA342-084-524-201
Manufacturer:EDAC
Manufacturer Number:342-084-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3 A amperage and features a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 84 positions, it ensures seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing offer efficient signal transfer. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic designs with this essential component.