342-084-540-201

Heilind Number:EDA342-084-540-201
Manufacturer:EDAC
Manufacturer Number:342-084-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green hue for easy identification. Built for performance, it boasts a 3 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for unparalleled durability. With two rows of copper alloy contacts, each with a pitch of .1 inches and .2 inches of row spacing, this connector offers seamless integration for your 84-position setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Perfect for bridging connections on your board, this connector ensures reliable and efficient performance. Elevate your setup with this essential component.