342-084-540-202

Heilind Number:EDA342-084-540-202
Manufacturer:EDAC
Manufacturer Number:342-084-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. Its vibrant green hue not only adds a pop of color to your setup but also signifies its reliable 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring two rows of copper alloy contacts, this connector ensures secure and efficient data transmission. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise alignment for optimal performance. Boasting 84 positions, it enables expansive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse environments. Elevate your connector game with this essential component.