342-084-540-204

Heilind Number:EDA342-084-540-204
Manufacturer:EDAC
Manufacturer Number:342-084-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-540-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The two-row design, with a pitch of .1 inches and row spacing of .2 inches, accommodates up to 84 positions for versatile connectivity options. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal signal transfer. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a dependable choice for your connectivity needs. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your projects.