342-084-540-207

Heilind Number:EDA342-084-540-207
Manufacturer:EDAC
Manufacturer Number:342-084-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-540-207

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color, with a durable housing made of UL 94V-0 Thermoplastic Polyester ensuring maximum safety. With a double row configuration and a total of 84 positions, it offers versatile connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. A pitch of .1 inch and row spacing of .2 inch provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connection solutions with this high-quality component.