342-084-540-208

Heilind Number:EDA342-084-540-208
Manufacturer:EDAC
Manufacturer Number:342-084-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-540-208

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Featuring a vibrant green color, it offers a visually distinctive touch while ensuring reliable performance. With a current rating of 3 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it upholds sturdy construction standards. Boasting two rows and 84 positions, it accommodates multiple connections with ease. The Copper Alloy contact material and .1-inch pitch further optimize signal conductivity. Designed for straight mounting orientation, it effortlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for diverse industrial applications. Trust in this connector for seamless board-to-board PCB connections that meet your connectivity needs with precision.