342-084-541-201

Heilind Number:EDA342-084-541-201
Manufacturer:EDAC
Manufacturer Number:342-084-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-541-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green color. Designed for optimal performance, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, offering a pitch of .1 inches and row spacing of .2 inches, it ensures secure and efficient connections. This connector boasts 84 positions, allowing for versatile usage in various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Trust in its reliability for seamless board-to-board connections in your projects.