342-084-541-202

Heilind Number:EDA342-084-541-202
Manufacturer:EDAC
Manufacturer Number:342-084-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 84 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Its straight mount orientation makes installation a breeze, perfect for streamlined assembly processes. Upgrade your circuitry with this essential component, a must-have in any connector toolkit.