342-084-541-203

Heilind Number:EDA342-084-541-203
Manufacturer:EDAC
Manufacturer Number:342-084-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and 84 positions, this connector offers ample space for seamless board-to-board connections. The contact material is made of reliable Copper Alloy, ensuring stable and efficient power transmission. Operating in a temperature range of -40 to 105 °C, it is suitable for a variety of industrial environments. The .1 inch pitch and .2 inch row spacing allow for precise and secure mounting. With a straight mount orientation, installation is a breeze. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of applications.