342-084-541-208

Heilind Number:EDA342-084-541-208
Manufacturer:EDAC
Manufacturer Number:342-084-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-541-208

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant green hue, this connector not only stands out visually but also delivers top-notch performance. With a steady amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and reliable power transmission. The double-row layout with 84 positions offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this essential component.