342-084-541-212

Heilind Number:EDA342-084-541-212
Manufacturer:EDAC
Manufacturer Number:342-084-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-541-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this dual-row connector features 84 positions with a .1-inch pitch, allowing for efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in demanding environments. The straight mount orientation and .2-inch row spacing offer versatility in installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance. Perfect for various applications, it is a must-have in your connectivity solutions. Elevate your PCB designs with this essential component.