342-084-542-201

Heilind Number:EDA342-084-542-201
Manufacturer:EDAC
Manufacturer Number:342-084-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Engineered with precision, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a double-row design and 84 positions, it ensures seamless data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 in and row spacing of .2 in, it offers efficient signal routing. Designed for straight mount orientation, it is easy to install. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your PCB setup with this top-quality connector for seamless performance.