342-084-542-202

Heilind Number:EDA342-084-542-202
Manufacturer:EDAC
Manufacturer Number:342-084-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-542-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless information transfer. Designed with precision and efficiency in mind, this connector boasts a verdant hue and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A, making it ideal for demanding electronic applications. Featuring a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration onto your circuit board. With a generous 84 positions distributed across its two rows, it accommodates a wide range of connections, facilitating efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it suitable for diverse environments. Elevate your connectivity solutions with this essential component, a cornerstone of our extensive range of PCB connectors.