342-084-542-203

Heilind Number:EDA342-084-542-203
Manufacturer:EDAC
Manufacturer Number:342-084-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a dual-row configuration and 84 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Its compact .1-inch pitch and .2-inch row spacing make it ideal for high-density PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation simplifies installation, saving you time and effort. Upgrade your connectivity solutions with this essential component.