342-084-542-207

Heilind Number:EDA342-084-542-207
Manufacturer:EDAC
Manufacturer Number:342-084-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in demanding applications. Featuring a vibrant green color, this connector boasts a sleek and modern appearance. With an amperage rating of 3A, it ensures efficient power transmission while its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. The connector's two rows and 84 positions offer ample connectivity options, while the Copper Alloy contact material ensures optimal signal integrity. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your system with this high-quality Card Edge Connector, perfect for applications in industries such as telecommunications, computing, and more.