342-084-542-212

Heilind Number:EDA342-084-542-212
Manufacturer:EDAC
Manufacturer Number:342-084-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-542-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and reliability. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Boasting a 3A amperage capacity, it supports high-power transmission with ease. Featuring two rows of 84 copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches apart, it offers seamless connectivity for your devices. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this essential component for your board-to-board PCB connections, delivering efficiency and precision every time.