342-084-544-208

Heilind Number:EDA342-084-544-208
Manufacturer:EDAC
Manufacturer Number:342-084-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-544-208

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector in Green. Built to deliver reliable power transmission, this connector features a contact material of Copper Alloy, ensuring durability and efficiency. With a housing material of UL 94V-0 Thermoplastic Polyester, it guarantees safety and compliance with industry standards. Its dual-row design with a pitch of .1 inches and a total of 84 positions offers ample connectivity options for your circuit boards. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stable performance in diverse environmental conditions. Perfect for demanding applications, this connector is a must-have for professionals in the field of electronics.