342-084-544-212

Heilind Number:EDA342-084-544-212
Manufacturer:EDAC
Manufacturer Number:342-084-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-544-212

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for added safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it ensures seamless data transmission. The straight mount orientation and 84 positions make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance. Trust in this essential connector for all your board-to-board PCB connection needs.