342-084-555-201

Heilind Number:EDA342-084-555-201
Manufacturer:EDAC
Manufacturer Number:342-084-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts, it offers a high amperage of 3A, making it suitable for various power applications. The .1-inch pitch and .2-inch row spacing, along with 84 positions, facilitate seamless board-to-board connections. Designed for straight mount orientation, it guarantees easy installation. With an operating temperature range of -40 to 105 °C, this connector is a versatile and robust solution for your connectivity needs. Upgrade your systems with this essential component for optimal performance.