342-084-555-202

Heilind Number:EDA342-084-555-202
Manufacturer:EDAC
Manufacturer Number:342-084-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-555-202

Detailed Description

Experience seamless connectivity with our advanced Card Edge Connector. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in a range of applications. With a total of 84 positions spread across two rows, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for use in various environments. Its green color and straight mount orientation make it easy to identify and install, while a pitch of .1 in and row spacing of .2 in ensure precise connections. Upgrade your connectivity solutions with this essential component.