342-084-555-204

Heilind Number:EDA342-084-555-204
Manufacturer:EDAC
Manufacturer Number:342-084-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component in ensuring seamless communication between boards. Designed for optimal performance, this connector boasts a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, guaranteeing long-lasting reliability in various operating environments. With a current rating of 3 A, it facilitates efficient power delivery while its Copper Alloy contacts maintain secure and stable connections. Featuring two rows of 84 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers ample room for versatile board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have in any electronics assembly. Trust in our Card Edge Connector to streamline your PCB integration processes and elevate your project's performance to new heights.