342-084-555-207

Heilind Number:EDA342-084-555-207
Manufacturer:EDAC
Manufacturer Number:342-084-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-555-207

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector in a sleek green finish. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows and 84 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing facilitate precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for any electronic project. Elevate your connectivity game with this high-quality connector.