342-084-555-208

Heilind Number:EDA342-084-555-208
Manufacturer:EDAC
Manufacturer Number:342-084-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, it not only stands out visually but also ensures easy identification during assembly. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees exceptional durability and fire resistance, meeting stringent safety standards. Boasting two rows of precisely engineered contact points made from Copper Alloy, it provides reliable and efficient power transmission. With a pitch of .1 inch and a row spacing of .2 inches, it offers precise alignment for seamless installation. The 84 positions allow for extensive connectivity options, accommodating complex circuit designs. Designed for straight mount orientation, this connector is versatile and easy to incorporate into various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it ensures reliable performance even in harsh environments. Elevate your connectivity solutions with this essential component.