342-084-556-202

Heilind Number:EDA342-084-556-202
Manufacturer:EDAC
Manufacturer Number:342-084-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-556-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for reliable performance in electronic assemblies. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out for its durability. With an amperage rating of 3A and housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe and efficient power transmission. Its dual-row design with 84 positions allows for versatile connectivity, while the Copper Alloy contact material guarantees high conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, perfect for tight layouts. Whether you require straight mounting orientation or need to accommodate varying temperatures, this connector, with an operating range of -40 to 105°C, is up to the task. Trust in its performance for seamless board-to-board connections in your electronic projects.